Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15024G

DigiKey Part Number
MJ15024GOS-ND
Manufacturer
Manufacturer Product Number
MJ15024G
Description
TRANS NPN 250V 16A TO204
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ15024G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 4V
Mfr
Power - Max
250 W
Packaging
Tray
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
16 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Base Product Number
Current - Collector Cutoff (Max)
500µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.26000¥75.26
10¥51.52200¥515.22
100¥38.10810¥3,810.81
500¥33.60926¥16,804.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.