
MJ15003 | |
|---|---|
DigiKey Part Number | 4786-MJ15003-ND |
Manufacturer | |
Manufacturer Product Number | MJ15003 |
Description | TRANS NPN 140V 20A TO-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 20 A 2MHz 250 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 5A, 2V |
Packaging Tray | Power - Max 250 W |
Part Status Active | Frequency - Transition 2MHz |
Transistor Type | Operating Temperature 200°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Supplier Device Package TO-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.14000 | ¥80.14 |
| 10 | ¥55.06200 | ¥550.62 |
| 250 | ¥37.15444 | ¥9,288.61 |
| 500 | ¥36.51138 | ¥18,255.69 |





