Bipolar (BJT) Transistor NPN 120 V 15 A 6MHz 180 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15015G

DigiKey Part Number
MJ15015GOS-ND
Manufacturer
Manufacturer Product Number
MJ15015G
Description
TRANS NPN 120V 15A TO204
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 15 A 6MHz 180 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ15015G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 4A, 2V
Mfr
Power - Max
180 W
Packaging
Tray
Frequency - Transition
6MHz
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
5V @ 7A, 15A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
10¥41.78000¥417.80
100¥30.51550¥3,051.55
500¥25.83034¥12,915.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.