Bipolar (BJT) Transistor PNP 140 V 20 A 2MHz 250 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15004

DigiKey Part Number
4786-MJ15004-ND
Manufacturer
Manufacturer Product Number
MJ15004
Description
TRANS PNP 140V 20A TO-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 20 A 2MHz 250 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 5A, 2V
Packaging
Tray
Power - Max
250 W
Part Status
Active
Frequency - Transition
2MHz
Transistor Type
Operating Temperature
200°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-204AA, TO-3
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Supplier Device Package
TO-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.06000¥79.06
10¥54.29300¥542.93
100¥40.27980¥4,027.98
500¥35.87790¥17,938.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.