Bipolar (BJT) Transistor NPN 140 V 20 A 2MHz 250 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ15003G

DigiKey Part Number
MJ15003GOS-ND
Manufacturer
Manufacturer Product Number
MJ15003G
Description
TRANS NPN 140V 20A TO204
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 20 A 2MHz 250 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ15003G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 5A, 2V
Mfr
Power - Max
250 W
Packaging
Tray
Frequency - Transition
2MHz
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.93000¥74.93
10¥51.29900¥512.99
100¥37.93030¥3,793.03
500¥33.42418¥16,712.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.