
MJ11033G | |
|---|---|
DigiKey Part Number | MJ11033GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ11033G |
Description | TRANS PNP DARL 120V 50A TO204 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 50 A 300 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ11033G Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 25A, 5V |
Packaging Tray | Power - Max 300 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 A | Package / Case TO-204AE |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 500mA, 50A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.35000 | ¥117.35 |
| 10 | ¥82.36100 | ¥823.61 |
| 100 | ¥62.63200 | ¥6,263.20 |
| 500 | ¥60.05986 | ¥30,029.93 |


