
2N6287 | |
|---|---|
DigiKey Part Number | 2N6287MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6287 |
Description | TRANS PNP DARL 100V 20A TO204AA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 175 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1500 @ 1A, 3V |
Packaging Bulk | Power - Max 175 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥610.93610 | ¥61,093.61 |


