MC14060BDR2G | ||
---|---|---|
DigiKey Part Number | MC14060BDR2GOSTR-ND - Tape & Reel (TR) MC14060BDR2GOSCT-ND - Cut Tape (CT) MC14060BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC14060BDR2G | |
Description | IC BINARY COUNTER 14-BIT 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14060BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Count Rate | 17 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.84500 | ¥58.45 |
25 | ¥5.49040 | ¥137.26 |
100 | ¥4.16210 | ¥416.21 |
250 | ¥3.54216 | ¥885.54 |
500 | ¥3.36502 | ¥1,682.51 |
1,000 | ¥2.56805 | ¥2,568.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.39092 | ¥5,977.30 |
5,000 | ¥2.30236 | ¥11,511.80 |
12,500 | ¥2.21382 | ¥27,672.75 |
25,000 | ¥2.19190 | ¥54,797.50 |