
CD4510BNSR | |
|---|---|
DigiKey Part Number | 296-14152-2-ND - Tape & Reel (TR) 296-14152-1-ND - Cut Tape (CT) 296-14152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4510BNSR |
Description | IC BCD COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4510BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.72610 | ¥5,452.20 |
| 4,000 | ¥2.64984 | ¥10,599.36 |
| 6,000 | ¥2.61163 | ¥15,669.78 |
| 10,000 | ¥2.56932 | ¥25,693.20 |
| 14,000 | ¥2.54458 | ¥35,624.12 |
| 20,000 | ¥2.52080 | ¥50,416.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.20200 | ¥42.02 |
| 25 | ¥3.77000 | ¥94.25 |
| 100 | ¥3.29520 | ¥329.52 |
| 250 | ¥3.06804 | ¥767.01 |
| 500 | ¥2.93132 | ¥1,465.66 |
| 1,000 | ¥2.87863 | ¥2,878.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.87800 | ¥38.78 |
| 25 | ¥3.48000 | ¥87.00 |
| 100 | ¥3.04160 | ¥304.16 |
| 250 | ¥2.83184 | ¥707.96 |
| 500 | ¥2.70566 | ¥1,352.83 |
| 1,000 | ¥2.65703 | ¥2,657.03 |



