MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP32DTR2G

DigiKey Part Number
488-MC100EP32DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP32DTR2GCT-ND - Cut Tape (CT)
488-MC100EP32DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP32DTR2G
Description
IC DIVIDER BY 2 1-BIT 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP32DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,130
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.11000¥104.11
10¥81.76600¥817.66
25¥76.18480¥1,904.62
100¥71.67480¥7,167.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥62.36618¥155,915.45
Manufacturers Standard Package