FGY75T120SQDN | ||
---|---|---|
DigiKey Part Number | FGY75T120SQDNOS-ND | |
Manufacturer | ||
Manufacturer Product Number | FGY75T120SQDN | |
Description | IGBT 1200V 75A UFS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Field Stop 1200 V 150 A 790 W Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FGY75T120SQDN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 75A | |
Power - Max | 790 W | |
Switching Energy | 6.25mJ (on), 1.96mJ (off) | |
Input Type | Standard | |
Gate Charge | 399 nC | |
Td (on/off) @ 25°C | 64ns/332ns | |
Test Condition | 600V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 99 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
30 | ¥76.57400 | ¥2,297.22 |
120 | ¥72.07058 | ¥8,648.47 |
510 | ¥65.31388 | ¥33,310.08 |
1,020 | ¥59.90860 | ¥61,106.77 |