FGY75T120SWD | |
---|---|
DigiKey Part Number | 488-FGY75T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY75T120SWD |
Description | IGBT FIELD STOP 1200V 150A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 150 A 503 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 503 W | |
Switching Energy | 5mJ (on), 2.32mJ (off) | |
Input Type | Standard | |
Gate Charge | 214 nC | |
Td (on/off) @ 25°C | 42ns/171ns | |
Test Condition | 600V, 75A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 307 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.06000 | ¥73.06 |
30 | ¥58.30267 | ¥1,749.08 |
120 | ¥52.16558 | ¥6,259.87 |
510 | ¥46.02869 | ¥23,474.63 |
1,020 | ¥41.42581 | ¥42,254.33 |
2,010 | ¥38.81751 | ¥78,023.20 |