RBN40H125S1FPQ-A0#CB0 | |
---|---|
DigiKey Part Number | 559-RBN40H125S1FPQ-A0#CB0-ND |
Manufacturer | |
Manufacturer Product Number | RBN40H125S1FPQ-A0#CB0 |
Description | IGBT TRENCH 1250V 80A TO247A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 1250 V 80 A 319 W Through Hole TO-247A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1250 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.34V @ 15V, 40A | |
Power - Max | 319 W | |
Switching Energy | 2mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 25ns/124ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 156 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.51000 | ¥71.51 |
10 | ¥64.61200 | ¥646.12 |
25 | ¥61.60360 | ¥1,540.09 |
100 | ¥53.48900 | ¥5,348.90 |
250 | ¥51.08512 | ¥12,771.28 |
500 | ¥46.57774 | ¥23,288.87 |
1,000 | ¥40.56762 | ¥40,567.62 |