FGHL50T65MQDT | ||
---|---|---|
DigiKey Part Number | 488-FGHL50T65MQDT-ND | |
Manufacturer | ||
Manufacturer Product Number | FGHL50T65MQDT | |
Description | FS4 MID SPEED IGBT 650V 50A TO24 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 268 W | |
Switching Energy | 1.19mJ (on), 630µJ (off) | |
Input Type | Standard | |
Gate Charge | 99 nC | |
Td (on/off) @ 25°C | 21ns/90ns | |
Test Condition | 400V, 50A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 79 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
30 | ¥33.27233 | ¥998.17 |
120 | ¥28.51925 | ¥3,422.31 |
510 | ¥25.35063 | ¥12,928.82 |
1,020 | ¥21.70640 | ¥22,140.53 |
2,010 | ¥20.43891 | ¥41,082.21 |