FGH75T65SHD-F155 | ||
---|---|---|
DigiKey Part Number | FGH75T65SHD-F155-ND | |
Manufacturer | ||
Manufacturer Product Number | FGH75T65SHD-F155 | |
Description | IGBT TRENCH FS 650V 150A TO247-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 150 A 455 W Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FGH75T65SHD-F155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 455 W | |
Switching Energy | 2.4mJ (on), 720µJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 28ns/80ns | |
Test Condition | 400V, 75A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 43.4 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
30 | ¥43.30433 | ¥1,299.13 |
120 | ¥37.11925 | ¥4,454.31 |
510 | ¥32.99465 | ¥16,827.27 |
1,020 | ¥28.25167 | ¥28,816.70 |
2,010 | ¥26.60192 | ¥53,469.86 |