



NCD57000DWR2G | |
|---|---|
DigiKey Part Number | NCD57000DWR2GOSTR-ND - Tape & Reel (TR) NCD57000DWR2GOSCT-ND - Cut Tape (CT) NCD57000DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57000DWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.8A, 7.1A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 15ns |
Mfr | Current - Peak Output 7.8A, 7.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 10 mA |
Part Status Active | Voltage - Output Supply 0V ~ 24V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 15ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 10 | ¥43.51700 | ¥435.17 |
| 25 | ¥40.25520 | ¥1,006.38 |
| 100 | ¥36.67080 | ¥3,667.08 |
| 250 | ¥35.48820 | ¥8,872.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥32.12141 | ¥32,121.41 |
| 2,000 | ¥31.44410 | ¥62,888.20 |























