
NGTB40N120FL2WG | |
|---|---|
DigiKey Part Number | NGTB40N120FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N120FL2WG |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 535 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N120FL2WG Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 313 nC |
Packaging Tube | Td (on/off) @ 25°C 116ns/286ns |
Part Status Active | Test Condition 600V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 240 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A | Supplier Device Package TO-247 |
Power - Max 535 W | Base Product Number |
Switching Energy 3.4mJ (on), 1.1mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYH30N120C3D1 | IXYS | 463 | IXYH30N120C3D1-ND | ¥108.50000 | Similar |
| IXYH40N120B3D1 | IXYS | 493 | IXYH40N120B3D1-ND | ¥122.31000 | Similar |
| IXYH40N120C3 | IXYS | 145 | IXYH40N120C3-ND | ¥106.68000 | Similar |
| IXYH40N120C3D1 | IXYS | 0 | IXYH40N120C3D1-ND | ¥126.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.94000 | ¥61.94 |
| 30 | ¥35.78967 | ¥1,073.69 |
| 120 | ¥30.03458 | ¥3,604.15 |
| 510 | ¥25.99876 | ¥13,259.37 |




