FGY100T120RWD | |
---|---|
DigiKey Part Number | 488-FGY100T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY100T120RWD |
Description | IGBT FIELD STOP 1200V 200A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 200 A 1495 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 100A | |
Power - Max | 1495 W | |
Switching Energy | 8.13mJ (on), 7.05mJ (off) | |
Input Type | Standard | |
Gate Charge | 427 nC | |
Td (on/off) @ 25°C | 80ns/364ns | |
Test Condition | 600V, 100A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 347 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.84000 | ¥98.84 |
10 | ¥87.07700 | ¥870.77 |
450 | ¥68.25104 | ¥30,712.97 |