FGY100T120SWD | |
---|---|
DigiKey Part Number | 488-FGY100T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY100T120SWD |
Description | IGBT FIELD STOP 1200V 200A TO247 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 200 A 866 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 866 W | |
Switching Energy | 3.1mJ (on), 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 284 nC | |
Td (on/off) @ 25°C | 46.4ns/209.6ns | |
Test Condition | 600V, 50A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 152 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.96000 | ¥86.96 |
10 | ¥78.58100 | ¥785.81 |
30 | ¥74.92900 | ¥2,247.87 |
120 | ¥62.13592 | ¥7,456.31 |
270 | ¥56.65341 | ¥15,296.42 |
510 | ¥52.99849 | ¥27,029.23 |
1,020 | ¥47.51580 | ¥48,466.12 |