FDN86501LZ | ||
---|---|---|
DigiKey Part Number | FDN86501LZTR-ND - Tape & Reel (TR) FDN86501LZCT-ND - Cut Tape (CT) FDN86501LZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDN86501LZ | |
Description | MOSFET N-CH 60V 2.6A SUPERSOT3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2.6A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDN86501LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 335 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.61100 | ¥136.11 |
100 | ¥10.83310 | ¥1,083.31 |
500 | ¥9.16622 | ¥4,583.11 |
1,000 | ¥7.77737 | ¥7,777.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38849 | ¥22,165.47 |
6,000 | ¥7.11075 | ¥42,664.50 |
9,000 | ¥6.87533 | ¥61,877.97 |