
DX4R005HJ5R2000 | |
|---|---|
DigiKey Part Number | 670-2674-2-ND - Tape & Reel (TR) 670-2674-1-ND - Cut Tape (CT) 670-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX4R005HJ5R2000 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX4R005HJ5R2000 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A, 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.62300 | ¥56.23 |
| 25 | ¥5.26600 | ¥131.65 |
| 50 | ¥5.01480 | ¥250.74 |
| 100 | ¥4.77500 | ¥477.50 |
| 250 | ¥4.47524 | ¥1,118.81 |
| 500 | ¥4.26140 | ¥2,130.70 |
| 1,000 | ¥4.05788 | ¥4,057.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.86421 | ¥7,728.42 |
| 4,000 | ¥3.67979 | ¥14,719.16 |
| 6,000 | ¥3.57606 | ¥21,456.36 |
| 10,000 | ¥3.44955 | ¥34,495.50 |
| 14,000 | ¥3.36868 | ¥47,161.52 |
| 20,000 | ¥3.28504 | ¥65,700.80 |











