FAN9611MX | |
---|---|
DigiKey Part Number | FAN9611MXFSTR-ND - Tape & Reel (TR) FAN9611MXFSCT-ND - Cut Tape (CT) FAN9611MXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN9611MX |
Description | IC PFC CTRLR BCM 525KHZ 16SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN9611MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 16.5kHz ~ 525kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 9V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.85000 | ¥198.50 |
25 | ¥18.72400 | ¥468.10 |
100 | ¥14.97960 | ¥1,497.96 |
250 | ¥13.10704 | ¥3,276.76 |
500 | ¥12.73236 | ¥6,366.18 |
1,000 | ¥10.11104 | ¥10,111.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73655 | ¥24,341.38 |
5,000 | ¥9.36207 | ¥46,810.35 |