FDC2612 | ||
---|---|---|
DigiKey Part Number | FDC2612TR-ND - Tape & Reel (TR) FDC2612CT-ND - Cut Tape (CT) FDC2612DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC2612 | |
Description | MOSFET N-CH 200V 1.1A SUPERSOT6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 1.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 725mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 234 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.60640 | ¥360.64 |
500 | ¥3.01316 | ¥1,506.58 |
1,000 | ¥2.56435 | ¥2,564.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28390 | ¥6,851.70 |
6,000 | ¥2.16370 | ¥12,982.20 |
9,000 | ¥2.00342 | ¥18,030.78 |
30,000 | ¥1.98358 | ¥59,507.40 |