CURB207-G | |
---|---|
DigiKey Part Number | 641-1191-2-ND - Tape & Reel (TR) 641-1191-1-ND - Cut Tape (CT) 641-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURB207-G |
Description | ULTRAFAST SMB 1000V 2A 75NS 150C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥1.95630 | ¥195.63 |
500 | ¥1.81164 | ¥905.82 |
1,000 | ¥1.23198 | ¥1,231.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13412 | ¥3,402.36 |
6,000 | ¥1.08701 | ¥6,522.06 |
9,000 | ¥0.97831 | ¥8,804.79 |
30,000 | ¥0.96381 | ¥28,914.30 |
75,000 | ¥0.90584 | ¥67,938.00 |