HCPL-3140-000E | ||
---|---|---|
DigiKey Part Number | 516-1583-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-3140-000E | |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | HCPL-3140-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
50 | ¥16.17240 | ¥808.62 |
100 | ¥12.44510 | ¥1,244.51 |
500 | ¥11.24998 | ¥5,624.99 |
1,000 | ¥9.66801 | ¥9,668.01 |
2,000 | ¥9.14062 | ¥18,281.24 |
5,000 | ¥8.92971 | ¥44,648.55 |