HCPL-3020-000E | |
---|---|
DigiKey Part Number | 516-3175-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3020-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3020-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 200mA, 200mA | |
Current - Peak Output | 400mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
50 | ¥12.71620 | ¥635.81 |
100 | ¥9.78630 | ¥978.63 |
500 | ¥8.84614 | ¥4,423.07 |
1,000 | ¥7.60222 | ¥7,602.22 |
2,000 | ¥7.18750 | ¥14,375.00 |
5,000 | ¥7.02164 | ¥35,108.20 |
10,000 | ¥6.91107 | ¥69,110.70 |