ECS-60-20-5PXDU-TR | ||
---|---|---|
DigiKey Part Number | XC1525TR-ND - Tape & Reel (TR) XC1525CT-ND - Cut Tape (CT) XC1525DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-60-20-5PXDU-TR | |
Description | CRYSTAL 6.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-60-20-5PXDU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.87900 | ¥68.79 |
50 | ¥6.42960 | ¥321.48 |
100 | ¥5.68170 | ¥568.17 |
500 | ¥5.38254 | ¥2,691.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.48542 | ¥4,485.42 |
3,000 | ¥4.33596 | ¥13,007.88 |
5,000 | ¥4.18644 | ¥20,932.20 |
10,000 | ¥4.03691 | ¥40,369.10 |