NSR0140P2T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9X7.0ST5G

DigiKey Part Number
ESD9X7.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9X7.0ST5GOSCT-ND - Cut Tape (CT)
ESD9X7.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9X7.0ST5G
Description
TVS DIODE 7VWM 25VC SOD923
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9X7.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.78600¥7.86
100¥0.34730¥34.73
500¥0.33904¥169.52
1,000¥0.32251¥322.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.18296¥1,463.68
Manufacturers Standard Package