D12V0M1U2S9-7 | |
---|---|
DigiKey Part Number | D12V0M1U2S9-7DITR-ND - Tape & Reel (TR) D12V0M1U2S9-7DICT-ND - Cut Tape (CT) D12V0M1U2S9-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0M1U2S9-7 |
Description | TVS DIODE 12VWM 25VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79140 | ¥79.14 |
500 | ¥0.66040 | ¥330.20 |
1,000 | ¥0.45885 | ¥458.85 |
2,000 | ¥0.39765 | ¥795.30 |
5,000 | ¥0.36887 | ¥1,844.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30589 | ¥3,058.90 |
30,000 | ¥0.30049 | ¥9,014.70 |
50,000 | ¥0.26990 | ¥13,495.00 |
100,000 | ¥0.23931 | ¥23,931.00 |
250,000 | ¥0.23392 | ¥58,480.00 |