


MOC3011SR2M | |
|---|---|
DigiKey Part Number | MOC3011SR2MTR-ND - Tape & Reel (TR) MOC3011SR2MCT-ND - Cut Tape (CT) MOC3011SR2MDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MOC3011SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3011SR2M Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency UL |
Voltage - Off State 250 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.30100 | ¥53.01 |
| 100 | ¥3.89680 | ¥389.68 |
| 500 | ¥3.26880 | ¥1,634.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.94519 | ¥2,945.19 |
| 2,000 | ¥2.77719 | ¥5,554.38 |











