Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL1105VF250Q
TL1105VF250Q
Additional Requirements for Selecting a Switch

TL1105VF250Q

DigiKey Part Number
EG2509-ND
Manufacturer
Manufacturer Product Number
TL1105VF250Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1105VF250Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.10mm x 6.55mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
3.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,901
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.67100¥26.71
25¥2.49080¥62.27
100¥2.23120¥223.12
250¥2.06716¥516.79
500¥1.95072¥975.36
1,000¥1.84231¥1,842.31
3,000¥1.68824¥5,064.72
5,000¥1.62441¥8,122.05
Manufacturers Standard Package