BSH105,215 | ||
---|---|---|
DigiKey Part Number | 1727-4924-2-ND - Tape & Reel (TR) 1727-4924-1-ND - Cut Tape (CT) 1727-4924-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSH105,215 | |
Description | MOSFET N-CH 20V 1.05A TO236AB | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BSH105,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 570mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 152 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 417mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77857 | ¥2,335.71 |
6,000 | ¥0.74623 | ¥4,477.38 |
9,000 | ¥0.67161 | ¥6,044.49 |
30,000 | ¥0.66166 | ¥19,849.80 |
75,000 | ¥0.62186 | ¥46,639.50 |