


ESD9X12ST5G | |
|---|---|
DigiKey Part Number | ESD9X12ST5GOSTR-ND - Tape & Reel (TR) ESD9X12ST5GOSCT-ND - Cut Tape (CT) ESD9X12ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9X12ST5G |
Description | TVS DIODE 12VWM 23.7VC SOD923 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9X12ST5G Models |
Category | Power - Peak Pulse 140W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.9A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72780 | ¥72.78 |
| 500 | ¥0.53192 | ¥265.96 |
| 1,000 | ¥0.46841 | ¥468.41 |
| 2,000 | ¥0.41470 | ¥829.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.30670 | ¥2,453.60 |
| 16,000 | ¥0.27694 | ¥4,431.04 |











