Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SBC846BPDW1T3G

DigiKey Part Number
488-SBC846BPDW1T3GTR-ND - Tape & Reel (TR)
488-SBC846BPDW1T3GCT-ND - Cut Tape (CT)
488-SBC846BPDW1T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC846BPDW1T3G
Description
TRANS NPN/PNP 65V 0.1A SC88/SC70
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP Complementary
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.46400¥14.64
100¥0.91220¥91.22
500¥0.67152¥335.76
1,000¥0.59329¥593.29
2,000¥0.52738¥1,054.76
5,000¥0.45579¥2,278.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.38818¥3,881.80
20,000¥0.35298¥7,059.60
Manufacturers Standard Package