1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0150AF2C

DigiKey Part Number
5923-0ZCG0150AF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0150AF2CCT-ND - Cut Tape (CT)
5923-0ZCG0150AF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0150AF2C
Description
PTC RESET FUSE 12V 1.5A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0150AF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,169
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
5¥1.82000¥9.10
10¥1.68700¥16.87
50¥1.39760¥69.88
100¥1.28920¥128.92
250¥1.15904¥289.76
500¥1.06940¥534.70
1,000¥0.98638¥986.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.90452¥1,809.04
4,000¥0.83373¥3,334.92
6,000¥0.79474¥4,768.44
10,000¥0.74800¥7,480.00
14,000¥0.71859¥10,060.26
20,000¥0.68856¥13,771.20
50,000¥0.66269¥33,134.50
Manufacturers Standard Package