
JCG1224S05 | |
|---|---|
DigiKey Part Number | 1470-1953-5-ND |
Manufacturer | |
Manufacturer Product Number | JCG1224S05 |
Description | DC DC CONVERTER 5V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCG1224S05 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.4A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.61000 | ¥236.61 |
| 5 | ¥229.51400 | ¥1,147.57 |
| 10 | ¥222.41300 | ¥2,224.13 |
| 25 | ¥212.92360 | ¥5,323.09 |
| 100 | ¥198.72460 | ¥19,872.46 |


