ESD7410N2T5G | |
---|---|
DigiKey Part Number | ESD7410N2T5GOSTR-ND - Tape & Reel (TR) ESD7410N2T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD7410N2T5G |
Description | TVS DIODE 8VWM 20VC 2X2DFN |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7410N2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52450 | ¥152.45 |
500 | ¥1.41168 | ¥705.84 |
1,000 | ¥0.95992 | ¥959.92 |
2,000 | ¥0.88366 | ¥1,767.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.84697 | ¥6,775.76 |
16,000 | ¥0.76227 | ¥12,196.32 |
24,000 | ¥0.75098 | ¥18,023.52 |
56,000 | ¥0.70581 | ¥39,525.36 |