DTC144EM3T5G | ||
---|---|---|
DigiKey Part Number | 488-DTC144EM3T5GTR-ND - Tape & Reel (TR) 488-DTC144EM3T5GCT-ND - Cut Tape (CT) 488-DTC144EM3T5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC144EM3T5G | |
Description | TRANS PREBIAS NPN 50V SOT723 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC144EM3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.95900 | ¥19.59 |
100 | ¥0.95770 | ¥95.77 |
500 | ¥0.79852 | ¥399.26 |
1,000 | ¥0.55486 | ¥554.86 |
2,000 | ¥0.48088 | ¥961.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.44607 | ¥3,568.56 |
16,000 | ¥0.36991 | ¥5,918.56 |
24,000 | ¥0.36338 | ¥8,721.12 |
56,000 | ¥0.32639 | ¥18,277.84 |
200,000 | ¥0.28287 | ¥56,574.00 |