X0115MUF | ||
---|---|---|
DigiKey Part Number | 497-X0115MUFTR-ND - Tape & Reel (TR) 497-X0115MUFCT-ND - Cut Tape (CT) 497-X0115MUFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X0115MUF | |
Description | SCR 1A 600V SMBFLAT-3L | |
Customer Reference | ||
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SMBflat-3L | |
Datasheet | Datasheet | |
EDA/CAD Models | X0115MUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 150 µA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 640 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Lead | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.96860 | ¥196.86 |
500 | ¥1.53678 | ¥768.39 |
1,000 | ¥1.24905 | ¥1,249.05 |
2,000 | ¥1.11660 | ¥2,233.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.05981 | ¥5,299.05 |
10,000 | ¥0.98411 | ¥9,841.10 |
25,000 | ¥0.96140 | ¥24,035.00 |
50,000 | ¥0.93689 | ¥46,844.50 |