MP3120DJ-LF-Z | ||
---|---|---|
DigiKey Part Number | 1589-1904-2-ND - Tape & Reel (TR) 1589-1904-1-ND - Cut Tape (CT) 1589-1904-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP3120DJ-LF-Z | |
Description | IC REG BOOST ADJ 1.2A TSOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MP3120DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.06300 | ¥140.63 |
25 | ¥13.26640 | ¥331.66 |
100 | ¥11.30260 | ¥1,130.26 |
250 | ¥10.61304 | ¥2,653.26 |
500 | ¥9.28642 | ¥4,643.21 |
1,000 | ¥7.69446 | ¥7,694.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.16380 | ¥21,491.40 |
6,000 | ¥6.89848 | ¥41,390.88 |