PAM2401YPADJ | |
---|---|
DigiKey Part Number | PAM2401YPADJDITR-ND - Tape & Reel (TR) PAM2401YPADJDICT-ND - Cut Tape (CT) PAM2401YPADJDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2401YPADJ |
Description | IC REG BOOST ADJ 1A UDFN3030-12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PAM2401YPADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 4.75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | U-DFN3030-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.72110 | ¥572.11 |
250 | ¥5.34788 | ¥1,336.97 |
500 | ¥4.72612 | ¥2,363.06 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48241 | ¥10,447.23 |
6,000 | ¥3.30829 | ¥19,849.74 |
15,000 | ¥3.18391 | ¥47,758.65 |