


LT1931IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1931IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1931IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1931IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1931IS5#TRMPBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931IS5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥47.63500 | ¥476.35 |
| 25 | ¥44.11200 | ¥1,102.80 |
| 100 | ¥40.24100 | ¥4,024.10 |
| 250 | ¥39.09788 | ¥9,774.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.28198 | ¥18,640.99 |
| 1,000 | ¥36.36632 | ¥36,366.32 |
| 1,500 | ¥35.90788 | ¥53,861.82 |









