SN74HC138D | ||
---|---|---|
DigiKey Part Number | 296-1193-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC138D | |
Description | IC DECODER/DEMUX 1X3:8 16SOIC | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC138D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |