


SN74HC573ADWR | |
|---|---|
DigiKey Part Number | 296-1203-2-ND - Tape & Reel (TR) 296-1203-1-ND - Cut Tape (CT) 296-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573ADWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC573D-Q100,118 | Nexperia USA Inc. | 25,268 | 1727-7355-1-ND | ¥0.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥3.98280 | ¥99.57 |
| 100 | ¥3.48830 | ¥348.83 |
| 250 | ¥3.25308 | ¥813.27 |
| 500 | ¥3.11134 | ¥1,555.67 |
| 1,000 | ¥3.07470 | ¥3,074.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.13775 | ¥6,275.50 |
| 4,000 | ¥3.05212 | ¥12,208.48 |
| 6,000 | ¥3.00923 | ¥18,055.38 |
| 10,000 | ¥2.96172 | ¥29,617.20 |
| 14,000 | ¥2.93396 | ¥41,075.44 |
| 20,000 | ¥2.90724 | ¥58,144.80 |






