CAT32TDI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT32TDI-GT3OSTR-ND - Tape & Reel (TR) CAT32TDI-GT3OSCT-ND - Cut Tape (CT) CAT32TDI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT32TDI-GT3 | |
Description | IC LED DRVR RGLTR PWM TSOT23-6 | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA TSOT-23-6 | |
EDA/CAD Models | CAT32TDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥9.05000 | ¥226.25 |
100 | ¥6.94920 | ¥694.92 |
250 | ¥6.14092 | ¥1,535.23 |
500 | ¥5.81764 | ¥2,908.82 |
1,000 | ¥4.52483 | ¥4,524.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29858 | ¥12,895.74 |
6,000 | ¥4.13696 | ¥24,821.76 |
15,000 | ¥4.00768 | ¥60,115.20 |