DMG9926USD-13 | ||
---|---|---|
DigiKey Part Number | DMG9926USD-13DITR-ND - Tape & Reel (TR) DMG9926USD-13DICT-ND - Cut Tape (CT) DMG9926USD-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG9926USD-13 | |
Description | MOSFET 2N-CH 20V 8A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 8A 1.3W Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 867pF @ 15V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.26800 | ¥22.68 |
100 | ¥1.57560 | ¥157.56 |
500 | ¥1.23038 | ¥615.19 |
1,000 | ¥1.06704 | ¥1,067.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06702 | ¥2,667.55 |