A5191HRTLG-XTD | ||
---|---|---|
DigiKey Part Number | 766-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | A5191HRTLG-XTD | |
Description | IC HART MODEM CMOS 32LQFP | |
Customer Reference | ||
Detailed Description | 1.2k Modem HART 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | A5191HRTLG-XTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Format | HART | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.18000 | ¥76.18 |
10 | ¥68.81100 | ¥688.11 |
25 | ¥65.60920 | ¥1,640.23 |
80 | ¥54.40850 | ¥4,352.68 |
250 | ¥49.60776 | ¥12,401.94 |
500 | ¥46.40712 | ¥23,203.56 |
1,000 | ¥41.60645 | ¥41,606.45 |