IGBT Trench Field Stop 650 V 80 A 267 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 267 W Surface Mount TO-263 (D2PAK)
TO-263

FGB40T65SPD-F085

DigiKey Part Number
FGB40T65SPD-F085TR-ND - Tape & Reel (TR)
FGB40T65SPD-F085CT-ND - Cut Tape (CT)
FGB40T65SPD-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGB40T65SPD-F085
Description
IGBT TRENCH FS 650V 80A TO-263
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 267 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
36 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
18ns/35ns
Part Status
Active
Test Condition
400V, 40A, 6Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
34 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Supplier Device Package
TO-263 (D2PAK)
Power - Max
267 W
Base Product Number
Switching Energy
970µJ (on), 280µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,121
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.18000¥53.18
10¥35.63500¥356.35
100¥25.69820¥2,569.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥19.61850¥15,694.80
Manufacturers Standard Package