NVMFS5C604NLWFAFT1G | ||
---|---|---|
DigiKey Part Number | NVMFS5C604NLWFAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C604NLWFAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C604NLWFAFT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVMFS5C604NLWFAFT1G | |
Description | MOSFET N-CH 60V 287A 5DFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 287A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥37.68100 | ¥376.81 |
100 | ¥30.48210 | ¥3,048.21 |
500 | ¥27.09512 | ¥13,547.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.20016 | ¥34,800.24 |
3,000 | ¥21.84543 | ¥65,536.29 |