NVMFS5C646NLAFT1G | ||
---|---|---|
DigiKey Part Number | 488-NVMFS5C646NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C646NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C646NLAFT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVMFS5C646NLAFT1G | |
Description | MOSFET N-CH 60V 20A/93A 5DFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 20A (Ta), 93A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2164 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.02300 | ¥150.23 |
100 | ¥11.95450 | ¥1,195.45 |
500 | ¥10.11572 | ¥5,057.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.58298 | ¥12,874.47 |
3,000 | ¥8.15382 | ¥24,461.46 |
7,500 | ¥7.84728 | ¥58,854.60 |
10,500 | ¥7.58749 | ¥79,668.65 |